13SPRT120

Essentra
144-13SPRT120
13SPRT120

Mfr.:

Description:
Standoffs & Spacers Round Spacer, Retaining, 1/4 Screw, 1.000 Spacer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28.89 ₹28.89
₹20.59 ₹205.90
₹16.49 ₹1,649.00
₹14.82 ₹7,410.00
₹13.42 ₹13,420.00
₹12.86 ₹25,720.00
₹12.58 ₹1,25,800.00
₹12.02 ₹3,00,500.00
₹11.65 ₹5,82,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Self Retaining
1 in
Nylon
0.5 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.375 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA