17W07811

Essentra
144-17W07811
17W07811

Mfr.:

Description:
Washers Flat Washer, .640 ID, .781 OD, .031 Thick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.98 ₹13.98
₹10.81 ₹108.10
₹9.22 ₹922.00
₹8.39 ₹4,195.00
₹7.64 ₹7,640.00
₹6.99 ₹17,475.00
₹6.52 ₹65,200.00
₹6.34 ₹1,58,500.00
₹5.96 ₹2,98,000.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Flat Washer
Nylon
16.3 mm
19.8 mm
0.8 mm
1/2
Natural
Brand: Essentra
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA