248548

Essentra
144-248548
248548

Mfr.:

Description:
Terminals Insulating Sleeve,Flag,Transp Blue

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21.43 ₹21.43
₹17.98 ₹179.80
₹16.49 ₹412.25
₹15.93 ₹1,593.00
₹14.91 ₹3,727.50
₹14.26 ₹14,260.00
₹13.05 ₹39,150.00
₹12.86 ₹1,28,600.00
₹12.21 ₹2,44,200.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Terminals
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
Insulated
Crimp
Female
Insulated
6.35 mm x 0.81 mm
12 AWG
Blue
Brand: Essentra
Length: 17.5 mm
Material: Polyvinyl Chloride (PVC)
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA