27LLP0625

144-27LLP0625
27LLP0625

Mfr.:

Description:
Standoffs & Spacers PCB Support, Locking, .156/.187 Hole, .625 Spacer, Natural, Nylon, 1000 Per Bag, .062 Panel Thk

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Essentra LCBS-10-01
Essentra
Standoffs & Spacers CB Spt,Dual Lck,Natural,5/8 in Spc

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Supports
PCB Support, Locking
18.92 mm
Nylon
Brand: Essentra
Color: Natural
Mounting Hole Size: 0.156 in / 0.187 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Part # Aliases: 561-LLP625
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA