AFM2200A

Essentra
144-AFM2200A
AFM2200A

Mfr.:

Description:
Bumpers / Feet 3/8-16 x 4IN L 50MM BASE:NYLON ZN ON STEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,020.14 ₹2,020.14
₹1,639.04 ₹8,195.20
₹1,581.26 ₹15,812.60
₹1,462.93 ₹36,573.25
₹1,429.38 ₹71,469.00
₹1,380.00 ₹1,38,000.00
₹1,332.47 ₹3,33,117.50
₹1,307.32 ₹6,53,660.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Stud Mount Leveling Feet
Nylon
3/8-16
Natural
AFM
Brand: Essentra
Length: 101.6 mm
Outside Diameter: 50 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7318155030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA