AFMP080A

Essentra
144-AFMP080A
AFMP080A

Mfr.:

Description:
Mounting Fixings NON-SLIP 80MM BASE:TPE RUBBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹500.38 ₹500.38
₹484.54 ₹4,845.40
₹479.88 ₹11,997.00
₹437.01 ₹21,850.50
₹415.58 ₹41,558.00
₹407.20 ₹1,01,800.00
₹399.74 ₹1,99,870.00
₹393.22 ₹3,93,220.00
₹388.56 ₹9,71,400.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Leveling Pads
Bolt Down Base
Nylon
80 mm
Brand: Essentra
Color: Black
Product Type: Mounting Hardware
Series: AFM
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA