BT-8-10-YL

Essentra
144-BT-8-10-YL
BT-8-10-YL

Mfr.:

Description:
Cable Ties Beaded Tie,Rel,Yellow,8.75 in Lg

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13.12 ₹13,120.00
₹12.40 ₹24,800.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Ties
RoHS:  
Cable Ties
Beaded Cable Ties
Ball Cable Tie
Yellow
Polypropylene (PP)
8.75 in
0.094 in
UL
Brand: Essentra
Maximum Bundle Diameter: 2.375 in
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
TARIC:
3926909790
ECCN:
EAR99

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

FEATURED PRODUCTS
ESSENTRA