CSP4-01

Essentra
144-CSP4-01
CSP4-01

Mfr.:

Description:
Standoffs & Spacers Screw Ret Pin,Natural,4 Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹18.64 ₹186.40
₹16.03 ₹1,603.00
₹15.19 ₹7,595.00
₹14.54 ₹14,540.00
₹14.44 ₹28,880.00
₹13.23 ₹1,32,300.00
₹13.05 ₹3,26,250.00
₹12.21 ₹6,10,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Snap Lock
M2.5
2.5 mm
Nylon
7.5 mm
Male / Female
Brand: Essentra
Color: Natural
Mounting Hole Size: 5 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 49.458 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA