DL-1X

Essentra
144-DL-1X
DL-1X

Mfr.:

Description:
Racks & Rack Cabinet Accessories Door Latch,Black,.315 inX.28 in Sq Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹151.88 ₹151.88
₹128.59 ₹642.95
₹120.20 ₹1,202.00
₹109.95 ₹2,748.75
₹103.43 ₹5,171.50
₹97.84 ₹9,784.00
₹90.66 ₹22,665.00
₹84.61 ₹42,305.00
₹81.91 ₹81,910.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Mounting Hardware
Door Latch
Black
11 mm
7 mm
15 mm
Polyoxymethylene (POM)
Brand: Essentra
Dimensions: 11 mm L x 7 mm W x 15 mm H
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA