FGA-92

Essentra
144-FGA-92
FGA-92

Mfr.:

Description:
Fan Accessories Fan Gasket,Black,92MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
571
Expected 24-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹340.11 ₹340.11
₹337.31 ₹16,865.50
₹334.52 ₹33,452.00
₹208.72 ₹2,08,720.00
₹195.68 ₹3,91,360.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Fan Accessories
RoHS:  
Fan Accessories
Mounting Hardware
92 mm
92 mm
FGA
Brand: Essentra
Color: Black
For Use With: Square Fan 92 mm
Material: Silicone Rubber
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA