FTP0312LPA

Essentra
144-FTP0312LPA
FTP0312LPA

Mfr.:

Description:
Mounting Fixings TAPERED FERRULE:LDPE BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26.18 ₹1,30,900.00
₹24.69 ₹2,46,900.00
₹24.13 ₹6,03,250.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Caps & Plugs
Round Tapered Ferrule
Low-Density Polyethylene (LDPE)
7.9 mm
13.1 mm
Brand: Essentra
Color: Black
Product Type: Mounting Hardware
Series: FTP
Factory Pack Quantity: 5000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA