LEDM-3-03

Essentra
144-LEDM-3-03
LEDM-3-03

Mfr.:

Description:
LED Mounting Hardware LED Spacer,5MM T-1-3/4,Blk,3MM Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275

Stock:
275
Can Dispatch Immediately
On Order:
1,000
Expected 10-08-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.41 ₹35.41
₹24.41 ₹244.10
₹17.33 ₹1,733.00
₹14.07 ₹7,035.00
₹12.21 ₹12,210.00
₹11.46 ₹22,920.00
₹10.62 ₹53,100.00
₹10.16 ₹1,01,600.00
₹9.22 ₹2,30,500.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Mounts
T-1 3/4 (5 mm)
Polyvinyl Chloride (PVC)
Black
3 mm
Body Shape: Cylindrical
Brand: Essentra
Compliance: UL
Inside Diameter: 5.5 mm
Mounting Style: PCB Mount
Outside Diameter: 6.5 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
TARIC:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA