LEDS2M-500-01

Essentra
144-LEDS2M-500-01
LEDS2M-500-01

Mfr.:

Description:
LED Mounting Hardware LED Spacer,T-1-3/4,Nat,.500 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹69.89 ₹69.89
₹48.17 ₹481.70
₹35.04 ₹3,504.00
₹29.63 ₹14,815.00
₹26.56 ₹26,560.00
₹25.07 ₹50,140.00
₹23.67 ₹1,18,350.00
₹22.55 ₹2,25,500.00
₹20.97 ₹5,24,250.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LED Spacers
T-1 3/4 (5 mm)
Nylon
Natural
12.7 mm
Body Shape: Round
Brand: Essentra
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
TARIC:
8547200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA