RBS-1

Essentra
144-RBS-1
RBS-1

Mfr.:

Description:
Bumpers / Feet Bumper,Adh Mnt,Clear,Cylnd,.50 in Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,800

Stock:
1,800
Can Dispatch Immediately
On Order:
2,000
Expected 25-05-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11.37 ₹2,274.00
₹9.04 ₹23,504.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
RoHS:  
Cylindrical Self-Adhesive Rubber Foot
Polyurethane (PUR)
Cylindrical
Adhesive
3.5 mm
Clear
Brand: Essentra
Outside Diameter: 12.7 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 200
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA