RCP-080-T

Essentra
144-RCP-080-T
RCP-080-T

Mfr.:

Description:
Fan Accessories Fan Filter Set,80x80

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹480.81 ₹480.81
₹399.74 ₹3,997.40
₹361.54 ₹7,230.80
₹343.83 ₹17,191.50
₹310.29 ₹31,029.00
₹290.72 ₹58,144.00
₹279.54 ₹1,39,770.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Fan Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Fan Guards and Filters
Filter
80 mm
IP30
RCP
Brand: Essentra
Color: Black
Compliance: UL
For Use With: Square Fan 80 mm
Material: Nylon
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 10
Subcategory: Fans, Blowers & Accessories
Unit Weight: 44.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
United Kingdom
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA