RCP-09

Essentra
144-RCP-09
RCP-09

Mfr.:

Description:
Circuit Board Hardware - PCB CB Ejector,White,.093 in Hold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹144.43 ₹144.43
₹109.95 ₹1,099.50
₹97.84 ₹9,784.00
₹93.09 ₹46,545.00
₹88.61 ₹88,610.00
₹84.14 ₹2,10,350.00
₹83.12 ₹8,31,200.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Circuit Board Hardware - PCB
RoHS:  
Card Ejectors
28.6 mm
Unthreaded
Nylon
Brand: Essentra
Color: White
Mounting Hole Size: 2.4 mm
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA