RSFS-800

Essentra
144-RSFS-800
RSFS-800

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide,Snap In,Natural,8 inLg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440
Can Dispatch Immediately
On Order:
1,000
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹163.07 ₹163.07
₹136.04 ₹1,360.40
₹128.59 ₹3,214.75
₹123.93 ₹6,196.50
₹118.34 ₹11,834.00
₹109.02 ₹27,255.00
₹100.63 ₹50,315.00
₹96.91 ₹96,910.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Snap-In
Natural
203.2 mm
7.9 mm
Nylon
Brand: Essentra
Compliance: UL
Depth / Thickness: 1.2 mm to 2.3 mm
Dimensions: 203.2 mm x 7.9 mm x 3.2 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5.017 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
8538100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA