SOF-15111

Essentra
144-SOF-15111
SOF-15111

Mfr.:

Description:
Bumpers / Feet Foot, Screw Mnt,Black,.75 in Dia

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹134.18 ₹134.18
₹118.34 ₹591.70
₹114.61 ₹2,865.25
₹113.68 ₹5,684.00
₹72.21 ₹72,210.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Bumpers / Feet
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Feet
Neoprene
Screw
19 mm
8 mm
Black
SOF
Brand: Essentra
Length: 15.25 mm
Outside Diameter: 19 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
4016996050
TARIC:
4016999790
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ESSENTRA