COM-1289-01

Eurotech
414-COM-1289-01
COM-1289-01

Mfr.:

Description:
Multiprotocol Modules PC/104 12ch GPS receiver module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,051.96 ₹43,051.96
₹40,226.74 ₹4,02,267.40

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
1.8 GHz, 1.9 GHz
1 W
5 V
5 V
- 40 C
+ 85 C
External
96 mm x 90 mm x 15 mm
Cellular
GPS
Brand: Eurotech
Description/Function: Integrates GSM and GPRS wireless cellular connectivity and a low power GPS receiver within a PC/104 module
Operating Supply Voltage: 5 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8537109920
USHTS:
8537109160
TARIC:
8537109199
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.