CPU-161-18-06

Eurotech
414-CPU-161-18-06
CPU-161-18-06

Mfr.:

Description:
Computer-On-Modules - COM CPU-161-18: COM EXPRESS COMPACT TYPE 6 INTEL XEON D-1529 1.30GHZ 4CORE 8GB ECC SOLDERED DDR4 + 1xSODIMM (NO RAM) -40/+85 W/O HEATSINK ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,58,585.84 ₹1,58,58,584.00

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Computer-On-Modules - COM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
COM Express Compact Type 6
Intel
Xeon D1529
1.3 GHz
8 GB
8 GB
12 V
- 40 C
+ 85 C
95 mm x 95 mm
Brand: Eurotech
Flash: 16 MB, 32 MB
Memory Size: 8 GB
Memory Type: DDR4
Processor Series: Intel Xeon D1529
Product Type: Computer-On-Modules - COM
Series: CPU-161-18
Factory Pack Quantity: 100
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EUROTECH