REGATE-10-12-32

Eurotech
414-REGATE-10-12-32
REGATE-10-12-32

Mfr.:

Description:
Gateways ReliaGATE 10-12 (IoT Gateway) - TI Sitara AM3352, 1GHz 1 core, 1GB DDR3, 4GB eMMC, 2x 10/100 Eth, 2x CAN Bus, NO Cell, NO GPS, WiFi, BLE, 2x SMA, -20 to +70C, Yocto + Oracle JVM + ESF preinstallation - Bulk package, no accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35,321.74 ₹35,32,174.00

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Gateways
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
IoT Gateways
AM3352
1 GHz
10 Mb/s, 100 Mb/s
2 Ethernet, 2 Serial, 3 USB
CAN, Ethernet, Radio, Serial, USB
6 V
36 V
- 30 C
+ 70 C
Brand: Eurotech
Dimensions: 139 mm x 98 mm x 44 mm
Flash: 4 GB
IP Rating: IP40
Memory Type: DDR3
Power Consumption: 2 W
Product Type: Gateways
RAM: 1 GB
Series: ReliaGATE 10-12
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
EUROTECH