EYSKDNZWB

EverPro
249-EYSKDNZWB
EYSKDNZWB

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 5.0 (2M/1M/500k/125kbps) ARM M4F 256kB RAM, Trustzone Cryptocell 310 cryptographic accelerator. 9.6 x 12.9 x 1.3mm module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Quantities greater than 373 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,800.24 ₹1,800.24
₹1,628.79 ₹16,287.90
₹1,500.20 ₹37,505.00
₹1,371.61 ₹1,37,161.00
₹1,311.97 ₹3,27,992.50
₹1,286.82 ₹6,43,410.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Kaga FEI
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
BLE
I2C, SPI, UART, USB
8 dBm
- 95 dBm
1.7 V
5.5 V
- 40 C
+ 85 C
Brand: EverPro
Dimensions: 12.9 mm x 9.6 mm x 1.3 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.3 mm
Length: 12.9 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 11.1 mA
Supply Current Transmitting: 32.7 mA
Width: 9.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KAGA FEI