19-237/R6GHBHC-A01/2T

Everlight
638-19237R6GHBHCA01
19-237/R6GHBHC-A01/2T

Mfr.:

Description:
Multi-Colour LEDs RGB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Multi-Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RGB LEDs
SMD/SMT
0603 (1608 metric)
RGB
624 nm, 525 nm, 470 nm
120 deg, 120 deg, 120 deg
20 mA, 20 mA, 20 mA
2 V, 3.3 V, 3.3 V
60 mW, 110 mW, 110 mW
Colorless
1.6 mm x 1.1 mm
Rectangular
Water Clear
Brand: Everlight
Height: 0.35 mm
Length: 1.6 mm
Luminous Intensity: 100 mcd, 80 mcd, 150 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.6 mm
Part # Aliases: 35193C0000
Unit Weight: 3.130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.