HLMPM201

Everlight
638-HLMPM201
HLMPM201

Mfr.:

Description:
Single Colour LEDs 4mm FLT TOP RED DIFF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Everlight
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
Through Hole
635 nm
Red
20 mA
2.2 V
135 mW
Tinted
Cylindrical
Diffused
Bulk
Brand: Everlight
Height: 6 mm
Luminous Intensity: 7 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: Single Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 135 deg
Width: 4 mm
Part # Aliases: 512-HLMPM201
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Everlight has acquired all Fairchild visible LED and
segment display product from Fairchild. Manufacturer
numbers as well as form, fit and function remain unchanged.
For details, contact Everlight direct.



5-0406-89

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.