407510-P

Extech
685-407510-P
407510-P

Mfr.:

Description:
Environmental Test Equipment Replacement Probe For 407510

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.4 %
Brand: Extech
Features: • Fast 0.8 second sampling time
Height: 33 mm
Height - in: 1.3 in
Height - mm: 33 mm
Length: 178 mm
Length - in: 7 in
Length - mm: 178 mm
Product Type: Environmental Test Equipment
Ranging: 0 mg/L to 20 mg/L
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 9 V
Width: 74 mm
Width - in: 2.9 in
Width - mm: 74 mm
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025114000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.