480400

Extech
685-480400
480400

Mfr.:

Description:
Calibration Equipment Rotation Tester, 3-Phase

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,554.32 ₹11,554.32

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Calibration Equipment
RoHS:  
Brand: Extech
Description/Function: Phase Sequence Tester
Display Type: LCD
Frequency Range: 15 Hz to 400 Hz
Height: 32 mm
Length: 130 mm
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 69 mm
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.