CM46

Extech
685-CM46
CM46

Mfr.:

Description:
Clamp Multimeters & Accessories FLIR 400A AC/DC Digital TRMS Clamp Meter with Type K

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,437.21 ₹25,437.21

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
RoHS:  
Clamp Multimeters
Clamp
2 %
6000
Auto
LCD
Backlit
True RMS
Brand: Extech
Data Hold: Data Hold
Frequency: 50 Hz to 400 Hz
Maximum AC Current: 400 A
Product Type: Multimeters
Series: CM4X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 V
Unit Weight: 362.874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030320000
USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CM4X Clamp Meter Family with Accu-Tip™

Teledyne FLIR CM4X Clamp Meter Family with Accu-Tip™ includes three professional, affordable, true RMS meters designed for commercial and residential electricians. The CM42 and CM44 feature AC clamp measurement while the CM46 offers both AC and DC measurement. Teledyne FLIR CM4X Clamp Meters are equipped with a bright backlit display for ease of use inside electrical panels. The Accu-Tip technology delivers amperage measurements on smaller-gauged wires more to a tenth of a digit. All models of the CM4X Family offer MAX/MIN/AVG recording, frequency measurement, and electrical field detection to help determine voltage presence and relative strength of the field. The clamp meters are over-molded with an easy-to-grip design and can withstand a 2m drop.