CM78

Extech
685-FLIR-CM78
CM78

Mfr.:

Description:
Clamp Multimeters & Accessories FLIR 1000A AC/DC Clamp with IR

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
Clamp
2.5 %
Auto
LED
4 Digit
True RMS
Brand: Extech
Data Hold: Data Hold
Features: Clamp Meter with Infrared Thermometer, built-in work lights, Bluetooth, FLIR METERLiNK capability
Frequency: 4 kHz
Maximum AC Current: 1 kA
Product Type: Multimeters
Safety Rating: CAT IV 600 V, CAT III 1000 V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 1 kVAC, 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030320000
USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CM78 Clamp Meter with IR Thermometer

Teledyne FLIR CM78 Clamp Meter features an integrated IR thermometer that delivers fast, non-contact measurements on panels, conduits, and motors. The device uses BLUETOOTH® technology to connect to smartphones and tablets. Teledyne FLIR CM78 Clamp Meter measures voltage and current on a bright white LED backlight screen. The unit offers 1000AAC/DC current, 40MΩ resistance, and 4000Hz frequency. The CM78 comes with six AAA batteries, user manual/CD, CAT IV silicon test leads, and limited lifetime warranty.