DCP36

Extech
685-DCP36
DCP36

Mfr.:

Description:
Power Supplies - Bench Top 80W Switching Mode DC Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 17-06-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,642.96 ₹37,642.96

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DC Power Supplies
Switching Mode
100 VAC to 240 VAC
1 Output
500 mVDC to 36 VDC
0 A to 5 A
80 W
LED, Dual 4 Digit
Brand: Extech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Height: 127 mm
Length: 330 mm
Product Type: Bench Top Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 53.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99