DM93

Extech
685-FLIR-DM93
DM93

Mfr.:

Description:
Digital Multimeters FLIR High Accuracy Digital Multimeter with VFD mode

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
0.005
5 Digit
1 kVAC, 1 kVDC
0 Ohms to 40 MOhms
0 pF to 40 mF
40000
100 kHz
Manual
True RMS
Data Hold
Brand: Extech
Mounting Style: Hand Held
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1.049 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DM93 True RMS Industrial Multimeter

Teledyne FLIR DM93 True RMS Industrial Multimeter offers a 30Ω continuity threshold rating, a 40mF capacitance rating, and integrated Bluetooth® technology. The DM93 multimeter features advanced VFD filtering that helps accurately analyze non-traditional sine waves and noisy signals. The METERLiNK® technology wirelessly integrates electrical reading on the infrared image with Teledyne FLIR thermal cameras. FLIR Systems DM93 True RMS Industrial Multimeter has a -200°C to +1200°C operating temperature range.