EX655

Extech
685-EX655
EX655

Mfr.:

Description:
Clamp Multimeters & Accessories Clamp Meter TRMS 600A AC/DC W/NCV

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 20-07-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,213.32 ₹16,213.32

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
RoHS:  
Multimeters
0.025
6000
Manual
True RMS
Brand: Extech
Data Hold: Data Hold
Frequency: 10 Hz to 1 MHz
Product Type: Multimeters
Series: EX650
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 266.485 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030320000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EX65x True RMS 600A Clamp Meters

Extech EX65x True RMS 600A Clamp Meters provide highly accurate readings when measuring distorted or noisy waveforms. False readings caused by ghost voltages are eliminated by a low impedance (LoZ) mode. These meters feature a 1.18" (30mm) jaw size that accommodates conductors up to 350MCM. Functions include µA for HVAC flame rod current measurements, data hold, minimum/maximum, and relative. A 6000 count backlit LCD offers an auto power-off to help conserve battery life. The EX655 model also features a low pass filter (LPF) which attenuates high frequencies to decrease noise for more accurate readings, and an inrush mode to capture current surges during motor startup.