MO55W

Extech
685-MO55W
MO55W

Mfr.:

Description:
Environmental Test Equipment Datalogging Pin/Pinless Moisture Meter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,246.29 ₹14,246.29

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
RoHS:  
Wood and Building Materials
Wireless Datalogging Pin/Pinless Moisture Meter
Moisture
3 %
Brand: Extech
Description/Function: Quickly Measures The Moisture Content in Wood and Other Building Materials
Features: Audible Alert, Auto Power Off, Built-In Pin-Mode Accuracy Test, Complete With Two Pins, Data Hold, Direct Pin Moisture Measurement Uses 0.4 in Pins, Icons Display - Low, Medium and High Moisture Range, Non-Invasive Pinless Moisture Measurement to a Max. Depth of 1 in, Protective Cap, Wireless Datalogging Module
Product Type: Environmental Test Equipment
Ranging: 0.1 % to 99.9 %, 1.5 % to 33 %, 5 % to 50 %
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.