PRC15

Extech
685-PRC15
PRC15

Mfr.:

Description:
Calibration Equipment Current & Voltage Calibrator

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52,087.62 ₹52,087.62

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Calibration Equipment
RoHS:  
PRC
Current/Voltage Calibrator
Current, Voltage
Calibration Kit
Brand: Extech
Cable Type: Various
Description/Function: Current and Voltage calibrator/meter
Display Type: LCD
Input Current: 24 mA
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.