RF153

Extech
685-RF153
RF153

Mfr.:

Description:
Environmental Test Equipment Brix Refractometer, Digital

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Refractive Index
Refractometer
Refractive Index
0.2 % Brix , 0.0003 RI
Brand: Extech
Description/Function: % Brix or Refractive Index Measurements of Dissolved Sucrose Level in Liquids
Features: Automatic Temperature Compensation (ATC)
Product Type: Environmental Test Equipment
Ranging: 0 % Brix to 53 % Brix / 1.3301 RI to 1.4374 RI
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.