RH200W

Extech
685-RH200W
RH200W

Mfr.:

Description:
Environmental Test Equipment Multi-Channel Wireless Hygro-Thermometer

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,571.63 ₹8,571.63

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Humidity, Temperature
Hygro-Thermometer
Humidity, Temperature
1 % RH
Brand: Extech
Features: LCD with Auto-Night Light Display, FCC Approved
Frequency: 433 MHz
Height: 112 mm
Length: 130 mm
Product Type: Environmental Test Equipment
Ranging: 30 m
Series: RH
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 27.5 mm
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025805000
TARIC:
9025808090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.