RH520B

Extech
685-RH520B
RH520B

Mfr.:

Description:
Environmental Test Equipment Humidity and Temperature Chart Recorder

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Extech RH550
Extech
Environmental Test Equipment Graphical Humidity/Temperature Chart Recorder with Touch-Screen

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Humidity, Temperature
Humidity and Temperature Chart Recorder
Humidity, Temperature
3 % RH, 1 C
Brand: Extech
Height: 22 mm
Length: 129 mm
Packaging: Bulk
Product Type: Environmental Test Equipment
Ranging: 1 % to 99 % RH, - 30 C to + 60 C
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 195 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
9025801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.