TG56

Extech
685-TG56
TG56

Mfr.:

Description:
Environmental Test Equipment FLIR Spot IR Thermometer with Thermocouple 30:1

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Temperature
Spot IR Thermometer
Temperature
1 %
Brand: Extech
Description/Function: Spot infrared thermometer
Features: Includes General Purpose Type K Thermocouple
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025198085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TG56 Spot IR Thermometer

Teledyne FLIR TG56 Spot Infrared (IR) Thermometer provides non-contact surface temperature readings so users can quickly and easily take measurements in places that are out of reach. This device offers a distance-to-spot ratio of up to 30:1 and can measure smaller targets from a safer distance. A bright LED helps make a target visible in poor lighting conditions. Mode options allow users to view the current reading and the last two temperature readings simultaneously. The color screen display makes it easy to navigate the devices and select settings. This Teledyne FLIR IR thermometer features a rugged, industrial design that withstands a 3m drop.