TL841

Extech
685-TL841
TL841

Mfr.:

Description:
Test Leads Test Lead Kit, 16 Piece

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,349.72 ₹14,349.72

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Test Leads
RoHS:  
Test Lead
Various
Black, Red
Brand: Extech
Current Rating: 16 A
Description/Function: 16 Pc Kit with Multiple Test Lead Tip Configurations
Features: Test Leads with Hook Tip, Pincer Tip and Couplers
Packaging: Bulk
Product: Test Lead Kits
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
USHTS:
9025900600
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Test Lead and Test Probe Kits

The Test Lead Kits and Test Probe Kits from Extech are available in assorted kit types, including Industrial, Master Electrical, Slim Reach, Flat Blade, Electronic Sharp, Double Molded Silicone, and Plunger Style . Extech's Test Lead Kits and Test Probe Kits include multiple test lead tip configurations, spring loaded clips and hook tips for gripping lead or wire, insulated and flexible silicon shaft with good heat resistance, sharp points for piercing insulation, design that fits outlet receptacles, alligator clips with toothed jaws for solid gripping, and more.