FCN-268D024-G/10-R

817-FCN268D024G/10-R
FCN-268D024-G/10-R

Mfr.:

Description:
I/O Connectors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Connectors
Female
48 Position
0.5 mm
30 VAC
Gold
Through Hole
Solder
Vertical
FCN-260(D)
- 55 C
+ 105 C
Brand: FCL Components
Contact Material: Copper Alloy
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Insulation Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 1 GOhms
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 160
Subcategory: I/O Connectors
Tradename: microGiGaCN
Unit Weight: 16.862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FCL COMPONENTS