FPMR12TR7505PA

817-FPMR12TR7505PA
FPMR12TR7505PA

Mfr.:

Description:
DC/DC Converters - Through Hole 5A Pos SIP 6-14VIn .7525-5V Out

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Quantities greater than 358 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,188.05 ₹1,188.05
₹1,179.66 ₹5,898.30
₹1,170.34 ₹11,703.40
₹1,152.64 ₹28,816.00
₹1,150.77 ₹57,538.50
₹977.46 ₹1,17,295.20
₹970.94 ₹5,82,564.00
₹947.64 ₹10,23,451.20

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Isolated
1 Output
25 W
12 V
6 V
14 V
752.5 mV to 5 V
5 A
22.9 mm (0.902 in)
5.7 mm (0.224 in)
10.2 mm (0.402 in)
Industrial
FPMR
Brand: FCL Components
Case Style: Open Frame
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 120
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8543890000
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FCL COMPONENTS