FTP-63GMCL453

FCL Components
817-FTP-63GMCL453
FTP-63GMCL453

Mfr.:

Description:
Printers 3in mechanism 24VELM 200mm/sec w/cutter

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Quantities greater than 33 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,399.42 ₹7,399.42
₹6,795.62 ₹67,956.20
₹6,286.85 ₹1,57,171.25
₹6,008.25 ₹2,40,330.00
₹6,007.31 ₹7,20,877.20
280 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Printers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Thermal Transfer Printers
24 V
3 A
Brand: FCL Components
Product Type: Printers
Factory Pack Quantity: 40
Subcategory: Printers
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8443321050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed Thermal Printers

FCL Components High-Speed Thermal Printers streamline the process of embedding a printing/cutting solution. The printers incorporate a direct thermal printer mechanism, auto-cutter, and control board with either 2" or 3" wide paper. Features include RS-232 and USB-interface support, drop-in paper replacement, and auto paper feed. External switches on the unit’s finished faceplate permit manual paper feed and cutting. Applications for FCL Components High-Speed Thermal Printers include POS, kiosks, ticketing and vending machines, measurement equipment, medical devices, and banking ATMs.

FTP-63 High-Speed Thermal Printers

FCL Components FTP-63 High-Speed Thermal Printers are designed with a unique platen release mechanism and auto-cutter for printing on 3-inch wide paper. These thermal printers feature compact size, multi-featuring diecast frame, conventional autoloading, long continuous printing, and high Electrostatic Discharge (ESD) absorption. The platen release mechanism has a wide paper route so that paper can be easily inserted. The multi-featuring diecast frame offers a wide operating temperature range, resistance to shock, and discharge of static electricity. The FCL Components FTP-63 thermal printers are ideal for ticket vending machines, Point-of-Sale (POS) terminals, label printers, banking machines, kiosk terminals, and ticket machines.