FTR-B3CA024Z-AUT

FCL Components
817-FTR-B3CA024Z-AUT
FTR-B3CA024Z-AUT

Mfr.:

Description:
Low Signal Relays - PCB Signal Relay for Automotive applications, 2 pole - 2A ultra miniature, low profile relay, switchable 1mA, 400VDC for EV high voltage.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹505.97 ₹505.97
₹473.35 ₹4,733.50
₹421.17 ₹10,529.25
₹399.74 ₹19,987.00
₹379.24 ₹37,924.00
₹362.47 ₹90,617.50
₹350.36 ₹1,75,180.00
₹338.24 ₹3,38,240.00

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Relays
Low Profile Relay
24 V
2 Form C (DPDT-NO, NC)
1 A
2 A
Non-Latching
Solder Pin
FTR-B3_AUT
Brand: FCL Components
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 685 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTR-B3 Ultra-Miniature Automotive Signal Relays

FCL Components FTR-B3 Ultra-Miniature Automotive Signal Relays are ultra-miniature, highly reliable signal relays crucial for modern automotive electronics. These low-profile (5.25mm height) automotive signal relays feature 1500VAC dielectric strength between coil and contact. The relays are electric vehicle (EV) ready, providing 1mA switching at 400VDC. The FTR-B3 offers energy-efficient non-latching (140mW) and latching (100mW) types. Applications include EV battery management systems (BMS) and emergency call systems.