FTR-F1AA005V

FCL Components
817-FTR-F1AA005V
FTR-F1AA005V

Mfr.:

Description:
General Purpose Relays POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹259.04 ₹259.04
₹243.20 ₹2,432.00
₹185.43 ₹3,708.60
₹165.86 ₹16,586.00
₹163.07 ₹42,398.20
₹157.47 ₹7,87,350.00

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
5 VDC
2 Form A (DPST-NO)
5 A
Solder Pin
Through Hole
400 VAC, 300 VDC
Solder Pin
Non-Latching
47 Ohms
Silver Tin Oxide (AgSnO)
FTR-F1
29 mm
12.8 mm
16.5 mm
Tube
Brand: FCL Components
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Please note that this part is no longer Semko certified. It has
had the Semko certification and marking terminated based on
applicable safety standards IEC/EN61058-1, as mentioned in the
SEMKO certificates. Please see the PCN.

Please contact a Mouser Technical Sales Representative for
further information.

5-1113-12

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTR-F1 2 Pole Power Relays

FCL Components FTR-F1 2 Pole Power Relays feature low profile, high insulation, and are RoHS compliant.