FTR-F1AA024V-GW

Not Assigned
FTR-F1AA024V-GW

Mfr.:

Description:
General Purpose Relays

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Power Relays
Low Profile
24 VDC
2 Form A (DPST-NO)
5 A
Solder Pin
Through Hole
400 VAC, 300 VDC
Solder Pin
Non-Latching
1.1 kOhms
Silver Tin Oxide (AgSnO)
29 mm
12.8 mm
16.5 mm
Tube
Brand: FCL Components
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99