FTR-K3JB009W

FCL Components
817-FTR-K3JB009W
FTR-K3JB009W

Mfr.:

Description:
General Purpose Relays 9VDC 20A POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 484

Stock:
484 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 484 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹397.88 ₹397.88
₹373.65 ₹3,736.50
₹331.72 ₹6,634.40
₹314.95 ₹15,747.50
₹303.77 ₹30,377.00
₹235.75 ₹47,150.00
₹228.29 ₹1,14,145.00

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Power Relays
Standard
9 VDC
1 Form A (SPST-NO)
20 A
Quick Connect
Through Hole
250 VAC
Quick Connect
Non-Latching
105 Ohms
Silver Alloy (Ag)
FTR-K3
30.1 mm
15.7 mm
23.3 mm
Tray
Brand: FCL Components
Power Consumption: 780 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.