FTR-LYAA024Y

FCL Components
817-FTR-LYAA024Y
FTR-LYAA024Y

Mfr.:

Description:
General Purpose Relays 24 VDC 1 Form A Silver Alloy Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,902

Stock:
1,902 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹376.45 ₹376.45
₹332.65 ₹3,326.50
₹314.02 ₹9,420.60
₹290.72 ₹17,443.20
₹276.74 ₹29,057.70
₹265.56 ₹79,668.00
₹255.31 ₹1,53,186.00
₹250.65 ₹3,00,780.00
₹249.72 ₹6,74,244.00

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Slim
24 VDC
1 Form A (SPST-NO)
6 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
3.39 kOhms
Silver Tin Oxide (AgSnO)
FTR-LY
28 mm
15 mm
5 mm
Tube
Brand: FCL Components
Power Consumption: 170 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 15
Subcategory: Relays
Part # Aliases: FTR-LYAA024Y-X
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Relays: FTR-LY Series

FCL Components FTR-LY Series are slim-type, 1-pole, medium load control power relays featuring high-insulation in a small package. Features include a minimum insulation distance of 8mm, 4,000VAC dielectric strength, and 6,000V surge strength. The FTR-LY Series also have UL94 flame class V-0 plastic materials and are UL, CDA, and VDE approved.