FWM7BLZ20-EB2

FCL Components
817-FWM7BLZ20-EB2
FWM7BLZ20-EB2

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BLE 4.2 Blank mod SMD type wAnt

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,568.04 ₹2,568.04

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
FWM7BLZ20
1.7 V to 3.6 V
BLE
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Bluetooth Development Tools
Series: FWM7BLZ
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0