JS-24F-K

FCL Components
817-JS-24F-K
JS-24F-K

Mfr.:

Description:
Automotive Relays RELAY, POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹229.22 ₹91,688.00
₹228.29 ₹1,14,145.00
₹226.43 ₹2,26,430.00

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
24 VDC
1 Form C (SPDT-NO, NC)
8 A
2.35 kOhms
400 VAC, 300 VDC
Through Hole
Silver Cadmium Oxide (AgCdO)
JS
29 mm
10 mm
12.5 mm
Tube
Brand: FCL Components
Coil Termination: Solder Pin
Coil Type: Non-Latching
Contact Termination: Solder Pin
Power Consumption: 245 mW
Product Type: Automotive Relays
Factory Pack Quantity: 20
Subcategory: Relays
Type: Standard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.