JY-18HR-K

FCL Components
817-JY-18HR-K
JY-18HR-K

Mfr.:

Description:
General Purpose Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹201.27 ₹1,00,635.00
₹188.22 ₹1,88,220.00
₹180.77 ₹4,51,925.00
₹178.91 ₹8,94,550.00

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Power Relays
Medium Load Control
18 VDC
1 Form A (SPST-NO)
Solder Pin
PCB Mount
250 VAC, 150 VDC
Solder Pin
Non-Latching
1.62 kOhms
5 A
Silver Cadmium
20 mm
9.8 mm
12.8 mm
Tube
Brand: FCL Components
Maximum Switching Current: 3 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.