LZ-18HM

817-LZ-18HM
LZ-18HM

Mfr.:

Description:
General Purpose Relays POWER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Quantities greater than 288 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹202.20 ₹202.20
₹184.50 ₹1,845.00
₹155.61 ₹7,780.50
₹142.57 ₹14,257.00
₹118.34 ₹59,170.00
₹104.36 ₹1,04,360.00
₹98.77 ₹2,46,925.00
₹94.11 ₹4,70,550.00

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
18 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
250 VAC, 150 VDC
Solder Pin
Non-Latching
720 Ohms
Silver Nickel (AgNi)
LZ
21.4 mm
16.4 mm
14.8 mm
Brand: FCL Components
Power Consumption: 450 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 7.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.